+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H100CBWD

LED; in housing; 3mm; No.of diodes: 1; blue; 20mA; 45°; 20mcd


Manufacturer: BIVAR

Manufacturer part number:
H100CBWD
TME Symbol:
H100CBWD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
blue
Mounting
THT
LED current
20mA
LED lens
diffused, white
Viewing angle
45°
Luminosity
20mcd
Wavelength
430nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H100CBWD
0 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.98 USD
Net price for quantities from 250 pcs - 2.24 USDGross price for quantities from 250 pcs - 2.68 USD
Net price for quantities from 500 pcs - 2.11 USDGross price for quantities from 500 pcs - 2.54 USD
Net price for quantities from 1000 pcs - 1.92 USDGross price for quantities from 1000 pcs - 2.31 USD
Net price for quantities from 2000 pcs - 1.74 USDGross price for quantities from 2000 pcs - 2.09 USD
Net price for quantities from 4000 pcs - 1.61 USDGross price for quantities from 4000 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.