+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H100CGD

LED; in housing; 3mm; No.of diodes: 1; green; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H100CGD
TME Symbol:
H100CGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
30mcd
Wavelength
565nm
Operating voltage
2.2...2.6V DC
Gross weight0.252 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H100CGD
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 400 pcs - 0.35 USDGross price for quantities from 400 pcs - 0.42 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 400 pcs