+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

H101CBC

LED; in housing; red,green; No.of diodes: 1; 3mm; 20mA; 45°; 30mcd


Manufacturer: BIVAR

Manufacturer part number:
H101CBC
TME Symbol:
H101CBC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
green, red
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, white
Viewing angle
45°
Luminosity
30mcd
Wavelength
568nm, 635nm
Operating voltage
2...2.6/2.2...2.6V DC
Gross weight0.245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H101CBC
190 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.17 EURGross price for quantities from 1 pcs - 1.41 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.97 EUR
Net price for quantities from 40 pcs - 0.56 EURGross price for quantities from 40 pcs - 0.67 EUR
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 125 pcs - 0.45 EURGross price for quantities from 125 pcs - 0.54 EUR
Net price for quantities from 300 pcs - 0.44 EURGross price for quantities from 300 pcs - 0.52 EUR