+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H101CBWD

LED; in housing; 3mm; No.of diodes: 1; blue; 20mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H101CBWD
TME Symbol:
H101CBWD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
blue
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
10mcd
Wavelength
430nm
Operating voltage
4...4.5V DC
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H101CBWD
93 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 5 pcs - 3.64 USDGross price for quantities from 5 pcs - 4.37 USD
Net price for quantities from 25 pcs - 3.45 USDGross price for quantities from 25 pcs - 4.13 USD
Net price for quantities from 100 pcs - 3.25 USDGross price for quantities from 100 pcs - 3.89 USD
Net price for quantities from 500 pcs - 3.04 USDGross price for quantities from 500 pcs - 3.66 USD
Net price for quantities from 1000 pcs - 2.84 USDGross price for quantities from 1000 pcs - 3.40 USD
Net price for quantities from 2000 pcs - 2.64 USDGross price for quantities from 2000 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.