+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H101CEGC2.030

LED; in housing; 3mm; No.of diodes: 1; green; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H101CEGC2.030
TME Symbol:
H101CEGC2.030

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
30°
Luminosity
2.5cd
Wavelength
525nm
Operating voltage
4V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H101CEGC2.030
0 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 100 pcs - 2.76 USDGross price for quantities from 100 pcs - 3.31 USD
Net price for quantities from 250 pcs - 2.49 USDGross price for quantities from 250 pcs - 2.98 USD
Net price for quantities from 500 pcs - 2.35 USDGross price for quantities from 500 pcs - 2.82 USD
Net price for quantities from 1000 pcs - 2.14 USDGross price for quantities from 1000 pcs - 2.56 USD
Net price for quantities from 2000 pcs - 1.94 USDGross price for quantities from 2000 pcs - 2.32 USD
Net price for quantities from 4000 pcs - 1.80 USDGross price for quantities from 4000 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.