+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H101CGDL

LED; in housing; 3mm; No.of diodes: 1; green; 2mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H101CGDL
TME Symbol:
H101CGDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused
Viewing angle
45°
Luminosity
2mcd
Wavelength
568nm
Operating voltage
2.1...2.6V DC
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H101CGDL
100 in TME stock
Net price for quantities from 1 pcs - 0.69 GBPGross price for quantities from 1 pcs - 0.83 GBP
Net price for quantities from 5 pcs - 0.50 GBPGross price for quantities from 5 pcs - 0.60 GBP
Net price for quantities from 25 pcs - 0.42 GBPGross price for quantities from 25 pcs - 0.50 GBP
Net price for quantities from 100 pcs - 0.35 GBPGross price for quantities from 100 pcs - 0.42 GBP
Net price for quantities from 500 pcs - 0.34 GBPGross price for quantities from 500 pcs - 0.40 GBP
Net price for quantities from 1000 pcs - 0.33 GBPGross price for quantities from 1000 pcs - 0.40 GBP
Net price for quantities from 2000 pcs - 0.33 GBPGross price for quantities from 2000 pcs - 0.39 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.