+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H104CBWD

LED; in housing; 3mm; No.of diodes: 4; blue; 20mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H104CBWD
TME Symbol:
H104CBWD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
blue
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
10mcd
Wavelength
430nm
Operating voltage
1.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H104CBWD
0 in TME stock
Net price for quantities from 1 pcs - 14.21 USDGross price for quantities from 1 pcs - 17.04 USD
Net price for quantities from 10 pcs - 11.80 USDGross price for quantities from 10 pcs - 14.16 USD
Net price for quantities from 100 pcs - 9.48 USDGross price for quantities from 100 pcs - 11.38 USD
Net price for quantities from 250 pcs - 8.54 USDGross price for quantities from 250 pcs - 10.24 USD
Net price for quantities from 500 pcs - 8.06 USDGross price for quantities from 500 pcs - 9.68 USD
Net price for quantities from 1000 pcs - 7.36 USDGross price for quantities from 1000 pcs - 8.83 USD
Net price for quantities from 2000 pcs - 6.65 USDGross price for quantities from 2000 pcs - 7.97 USD
Net price for quantities from 4000 pcs - 6.17 USDGross price for quantities from 4000 pcs - 7.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.