+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H104CGD

LED; in housing; 3mm; No.of diodes: 4; green; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H104CGD
TME Symbol:
H104CGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
green
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
30mcd
Wavelength
565nm
Operating voltage
2.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H104CGD
0 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 2.04 USD
Net price for quantities from 250 pcs - 1.54 USDGross price for quantities from 250 pcs - 1.84 USD
Net price for quantities from 500 pcs - 1.45 USDGross price for quantities from 500 pcs - 1.73 USD
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.58 USD
Net price for quantities from 2000 pcs - 1.20 USDGross price for quantities from 2000 pcs - 1.43 USD
Net price for quantities from 4000 pcs - 1.11 USDGross price for quantities from 4000 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.