+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H104CHDL

LED; in housing; 3mm; No.of diodes: 4; red; 2mA; Lens: diffused; 45°


Manufacturer: BIVAR

Manufacturer part number:
H104CHDL
TME Symbol:
H104CHDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
red
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
45°
Luminosity
10mcd
Wavelength
635nm
Operating voltage
1.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H104CHDL
0 in TME stock
Net price for quantities from 1 pcs - 2.63 EURGross price for quantities from 1 pcs - 3.16 EUR
Net price for quantities from 10 pcs - 2.19 EURGross price for quantities from 10 pcs - 2.63 EUR
Net price for quantities from 100 pcs - 1.76 EURGross price for quantities from 100 pcs - 2.11 EUR
Net price for quantities from 250 pcs - 1.59 EURGross price for quantities from 250 pcs - 1.90 EUR
Net price for quantities from 500 pcs - 1.50 EURGross price for quantities from 500 pcs - 1.80 EUR
Net price for quantities from 1000 pcs - 1.36 EURGross price for quantities from 1000 pcs - 1.63 EUR
Net price for quantities from 2000 pcs - 1.23 EURGross price for quantities from 2000 pcs - 1.48 EUR
Net price for quantities from 4000 pcs - 1.15 EURGross price for quantities from 4000 pcs - 1.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.