+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1102FNL

Transformer: Ethernet; SMD; -1.1dB; Network: Ethernet 10/100Mbps


Manufacturer: PULSE

Manufacturer part number:
H1102FNL
TME Symbol:
H1102FNL

Specification

Manufacturer
PULSE
Type of transformer
Ethernet
Mounting
SMD
Damping coefficient
-1.1dB
Kind of network
Ethernet 10/100Mbps
Number of ports
1
Operating temperature
0...70°C
Gross weight0.805 g
Certificates
See other products in this category: Inductors PULSE,
*
H1102FNL
290 in TME stock
Net price for quantities from 1 pcs - 1.94 GBPGross price for quantities from 1 pcs - 2.33 GBP
Net price for quantities from 10 pcs - 1.08 GBPGross price for quantities from 10 pcs - 1.30 GBP
Net price for quantities from 40 pcs - 0.95 GBPGross price for quantities from 40 pcs - 1.14 GBP
Net price for quantities from 80 pcs - 0.91 GBPGross price for quantities from 80 pcs - 1.09 GBP
Net price for quantities from 120 pcs - 0.88 GBPGross price for quantities from 120 pcs - 1.05 GBP
Net price for quantities from 240 pcs - 0.85 GBPGross price for quantities from 240 pcs - 1.02 GBP
Net price for quantities from 480 pcs - 0.83 GBPGross price for quantities from 480 pcs - 0.99 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs