+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H125CHD-LP

LED; in housing; 3mm; No.of diodes: 1; red; 20mA; Lens: diffused; 40°


Manufacturer: BIVAR

Manufacturer part number:
H125CHD-LP
TME Symbol:
H125CHD-LP

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
30mcd
Wavelength
625nm
Operating voltage
2...2.8V DC
Gross weight0.345 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H125CHD-LP
200 in TME stock
Net price for quantities from 1 pcs - 0.56 GBPGross price for quantities from 1 pcs - 0.68 GBP
Net price for quantities from 10 pcs - 0.35 GBPGross price for quantities from 10 pcs - 0.42 GBP
Net price for quantities from 100 pcs - 0.25 GBPGross price for quantities from 100 pcs - 0.30 GBP
Net price for quantities from 500 pcs - 0.25 GBPGross price for quantities from 500 pcs - 0.29 GBP
Net price for quantities from 1000 pcs - 0.22 GBPGross price for quantities from 1000 pcs - 0.26 GBP
Net price for quantities from 2000 pcs - 0.21 GBPGross price for quantities from 2000 pcs - 0.26 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 400 pcs