+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BIVAR | |
Type of diode | LED | |
LED version | in housing | |
LED diameter | 3mm | |
Number of diodes | 1 | |
LED colour | yellow | |
Mounting | THT | |
LED current | 30mA | |
LED lens | diffused | |
Viewing angle | 40° | |
Luminosity | 20mcd | |
Wavelength | 590nm | |
Operating voltage | 2V DC |