+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H12D4825

Relay: solid state; Ucntrl: 4÷32VDC; 25A; 48÷530VAC; H12; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
H12D4825
TME Symbol:
H12D4825

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...530V AC
Manufacturer series
H12
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight73.957 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
H12D4825
0 in TME stock
Net price for quantities from 1 pcs - 65.26 EURGross price for quantities from 1 pcs - 78.31 EUR
Net price for quantities from 5 pcs - 61.36 EURGross price for quantities from 5 pcs - 73.63 EUR
Net price for quantities from 10 pcs - 58.12 EURGross price for quantities from 10 pcs - 69.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.