+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H12D4825DE

Relay: solid state; 25A; Uswitch: 48÷530VAC; double; IP00; DUAL


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
H12D4825DE
TME Symbol:
H12D4825DE

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
15...32V DC
Max. operating current
25A
Switched voltage
48...530V AC
Relay variant
double
Switching method
zero voltage switching
Body dimensions
58.4x45.7x33.2mm
IP rating
IP00
Manufacturer series
DUAL
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
H12D4825DE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 119.88 EURGross price for quantities from 1 pcs - 143.86 EUR
Net price for quantities from 10 pcs - 114.18 EURGross price for quantities from 10 pcs - 137.00 EUR
Net price for quantities from 50 pcs - 108.99 EURGross price for quantities from 50 pcs - 130.78 EUR
Net price for quantities from 100 pcs - 105.78 EURGross price for quantities from 100 pcs - 126.94 EUR