+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H131CSRD-160

LED; in housing; 3mm; No.of diodes: 1; red; 20mA; Lens: diffused; 40°


Manufacturer: BIVAR

Manufacturer part number:
H131CSRD-160
TME Symbol:
H131CSRD-160

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
40mcd
Wavelength
645nm
Operating voltage
1.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H131CSRD-160
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.35 USD
Net price for quantities from 4000 pcs - 0.28 USDGross price for quantities from 4000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.