+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H150CBC

LED; in housing; red,green; No.of diodes: 1; 3mm; 30mA; 45°


Manufacturer: BIVAR

Manufacturer part number:
H150CBC
TME Symbol:
H150CBC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
green, red
Number of diodes
1
LED diameter
3mm
Mounting
THT
LED current
30mA
LED lens
diffused
Viewing angle
45°
Wavelength
568nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H150CBC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.79 GBPGross price for quantities from 1 pcs - 0.95 GBP
Net price for quantities from 10 pcs - 0.66 GBPGross price for quantities from 10 pcs - 0.79 GBP
Net price for quantities from 100 pcs - 0.53 GBPGross price for quantities from 100 pcs - 0.64 GBP
Net price for quantities from 250 pcs - 0.48 GBPGross price for quantities from 250 pcs - 0.57 GBP
Net price for quantities from 500 pcs - 0.45 GBPGross price for quantities from 500 pcs - 0.54 GBP
Net price for quantities from 1000 pcs - 0.41 GBPGross price for quantities from 1000 pcs - 0.49 GBP
Net price for quantities from 2000 pcs - 0.37 GBPGross price for quantities from 2000 pcs - 0.45 GBP
Net price for quantities from 4000 pcs - 0.35 GBPGross price for quantities from 4000 pcs - 0.41 GBP