+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H174CGD

LED; in housing; 5mm; No.of diodes: 4; green; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H174CGD
TME Symbol:
H174CGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
4
LED colour
green
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
25mcd
Wavelength
568nm
Operating voltage
2.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H174CGD
0 in TME stock
Net price for quantities from 1 pcs - 2.70 EURGross price for quantities from 1 pcs - 3.24 EUR
Net price for quantities from 10 pcs - 2.25 EURGross price for quantities from 10 pcs - 2.70 EUR
Net price for quantities from 100 pcs - 1.80 EURGross price for quantities from 100 pcs - 2.16 EUR
Net price for quantities from 250 pcs - 1.62 EURGross price for quantities from 250 pcs - 1.94 EUR
Net price for quantities from 500 pcs - 1.53 EURGross price for quantities from 500 pcs - 1.83 EUR
Net price for quantities from 1000 pcs - 1.40 EURGross price for quantities from 1000 pcs - 1.68 EUR
Net price for quantities from 2000 pcs - 1.26 EURGross price for quantities from 2000 pcs - 1.51 EUR
Net price for quantities from 4000 pcs - 1.17 EURGross price for quantities from 4000 pcs - 1.40 EUR
No. of pieces (Multiplicity: 1)