+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H174CHDL

LED; in housing; 5mm; No.of diodes: 4; red; 2mA; Lens: diffused; 45°


Manufacturer: BIVAR

Manufacturer part number:
H174CHDL
TME Symbol:
H174CHDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
4
LED colour
red
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
45°
Luminosity
5mcd
Wavelength
625nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H174CHDL
0 in TME stock
Net price for quantities from 1 pcs - 2.71 EURGross price for quantities from 1 pcs - 3.25 EUR
Net price for quantities from 10 pcs - 2.26 EURGross price for quantities from 10 pcs - 2.71 EUR
Net price for quantities from 100 pcs - 1.81 EURGross price for quantities from 100 pcs - 2.17 EUR
Net price for quantities from 250 pcs - 1.63 EURGross price for quantities from 250 pcs - 1.95 EUR
Net price for quantities from 500 pcs - 1.53 EURGross price for quantities from 500 pcs - 1.84 EUR
Net price for quantities from 1000 pcs - 1.41 EURGross price for quantities from 1000 pcs - 1.69 EUR
Net price for quantities from 2000 pcs - 1.27 EURGross price for quantities from 2000 pcs - 1.52 EUR
Net price for quantities from 4000 pcs - 1.17 EURGross price for quantities from 4000 pcs - 1.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.