+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H174CYD

LED; in housing; 5mm; No.of diodes: 4; yellow; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H174CYD
TME Symbol:
H174CYD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
4
LED colour
yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
25mcd
Wavelength
590nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H174CYD
0 in TME stock
Net price for quantities from 1 pcs - 2.73 EURGross price for quantities from 1 pcs - 3.28 EUR
Net price for quantities from 10 pcs - 2.27 EURGross price for quantities from 10 pcs - 2.73 EUR
Net price for quantities from 100 pcs - 1.82 EURGross price for quantities from 100 pcs - 2.19 EUR
Net price for quantities from 250 pcs - 1.64 EURGross price for quantities from 250 pcs - 1.97 EUR
Net price for quantities from 500 pcs - 1.55 EURGross price for quantities from 500 pcs - 1.85 EUR
Net price for quantities from 1000 pcs - 1.42 EURGross price for quantities from 1000 pcs - 1.70 EUR
Net price for quantities from 2000 pcs - 1.28 EURGross price for quantities from 2000 pcs - 1.53 EUR
Net price for quantities from 4000 pcs - 1.18 EURGross price for quantities from 4000 pcs - 1.42 EUR
No. of pieces (Multiplicity: 1)