+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H175CBWD

LED; in housing; 5mm; No.of diodes: 1; blue; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H175CBWD
TME Symbol:
H175CBWD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
blue
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
15mcd
Wavelength
430nm
Operating voltage
4V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H175CBWD
0 in TME stock
Net price for quantities from 1 pcs - 2.89 EURGross price for quantities from 1 pcs - 3.47 EUR
Net price for quantities from 10 pcs - 2.42 EURGross price for quantities from 10 pcs - 2.90 EUR
Net price for quantities from 100 pcs - 1.93 EURGross price for quantities from 100 pcs - 2.32 EUR
Net price for quantities from 250 pcs - 1.74 EURGross price for quantities from 250 pcs - 2.08 EUR
Net price for quantities from 500 pcs - 1.64 EURGross price for quantities from 500 pcs - 1.97 EUR
Net price for quantities from 1000 pcs - 1.50 EURGross price for quantities from 1000 pcs - 1.80 EUR
Net price for quantities from 2000 pcs - 1.35 EURGross price for quantities from 2000 pcs - 1.62 EUR
Net price for quantities from 4000 pcs - 1.26 EURGross price for quantities from 4000 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.