+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H175CHD

LED; in housing; red; No.of diodes: 1; 5mm; 20mA; Lens: diffused; 45°


Manufacturer: BIVAR

Manufacturer part number:
H175CHD
TME Symbol:
H175CHD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
1
LED diameter
5mm
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
25mcd
Wavelength
625nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H175CHD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.28 USDGross price for quantities from 1 pcs - 8.74 USD
Net price for quantities from 4000 pcs - 3.15 USDGross price for quantities from 4000 pcs - 3.78 USD