+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H175CHDL

LED; in housing; 5mm; No.of diodes: 1; red; 2mA; Lens: diffused; 45°

Manufacturer: BIVAR

Manufacturer part number:
H175CHDL
TME Symbol:
H175CHDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
red
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
45°
Luminosity
10mcd
Wavelength
625nm
Operating voltage
1.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H175CHDL
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.51 USD
Net price for quantities from 2000 pcs - 0.39 USDGross price for quantities from 2000 pcs - 0.46 USD
Net price for quantities from 4000 pcs - 0.36 USDGross price for quantities from 4000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)