+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H175CYD

LED; in housing; 5mm; No.of diodes: 1; yellow; 2mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H175CYD
TME Symbol:
H175CYD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
yellow
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
45°
Luminosity
4mcd
Wavelength
590nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H175CYD
0 in TME stock
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.51 EUR
Net price for quantities from 250 pcs - 0.38 EURGross price for quantities from 250 pcs - 0.46 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.43 EUR
Net price for quantities from 1000 pcs - 0.33 EURGross price for quantities from 1000 pcs - 0.40 EUR
Net price for quantities from 2000 pcs - 0.30 EURGross price for quantities from 2000 pcs - 0.36 EUR
Net price for quantities from 4000 pcs - 0.28 EURGross price for quantities from 4000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)