+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H178CBC-3

LED; in housing; 5mm; No.of diodes: 1; red,green; 20mA; 40°; 35mcd


Manufacturer: BIVAR

Manufacturer part number:
H178CBC-3
TME Symbol:
H178CBC-3

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
green, red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, white
Viewing angle
40°
Luminosity
35mcd
Wavelength
568nm, 625nm
Operating voltage
2...2.8/2.1...2.8V DC
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H178CBC-3
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 2000 pcs - 0.62 USDGross price for quantities from 2000 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.