+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H178CBWD

LED; in housing; 5mm; No.of diodes: 1; blue; 20mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H178CBWD
TME Symbol:
H178CBWD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
blue
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
15mcd
Wavelength
430nm
Operating voltage
4...4.5V DC
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H178CBWD
94 in TME stock
Net price for quantities from 1 pcs - 2.61 EURGross price for quantities from 1 pcs - 3.13 EUR
Net price for quantities from 5 pcs - 2.08 EURGross price for quantities from 5 pcs - 2.50 EUR
Net price for quantities from 25 pcs - 1.88 EURGross price for quantities from 25 pcs - 2.25 EUR
Net price for quantities from 100 pcs - 1.67 EURGross price for quantities from 100 pcs - 2.00 EUR
Net price for quantities from 500 pcs - 1.57 EURGross price for quantities from 500 pcs - 1.88 EUR
Net price for quantities from 1000 pcs - 1.46 EURGross price for quantities from 1000 pcs - 1.75 EUR
Net price for quantities from 2000 pcs - 1.35 EURGross price for quantities from 2000 pcs - 1.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.