+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H180CBC-LP

LED; in housing; 3mm; No.of diodes: 1; red,green; 20mA; 40°; 35mcd


Manufacturer: BIVAR

Manufacturer part number:
H180CBC-LP
TME Symbol:
H180CBC-LP

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green, red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
35mcd
Wavelength
568nm, 635nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H180CBC-LP
0 in TME stock
Net price for quantities from 1 pcs - 0.83 GBPGross price for quantities from 1 pcs - 1.00 GBP
Net price for quantities from 10 pcs - 0.70 GBPGross price for quantities from 10 pcs - 0.84 GBP
Net price for quantities from 100 pcs - 0.56 GBPGross price for quantities from 100 pcs - 0.67 GBP
Net price for quantities from 250 pcs - 0.50 GBPGross price for quantities from 250 pcs - 0.60 GBP
Net price for quantities from 500 pcs - 0.48 GBPGross price for quantities from 500 pcs - 0.57 GBP
Net price for quantities from 1000 pcs - 0.43 GBPGross price for quantities from 1000 pcs - 0.52 GBP
Net price for quantities from 2000 pcs - 0.39 GBPGross price for quantities from 2000 pcs - 0.47 GBP
Net price for quantities from 4000 pcs - 0.36 GBPGross price for quantities from 4000 pcs - 0.44 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.