+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H2

Fuse: thermal; 2A; 115°C


Manufacturer: SETFUSE

Manufacturer part number:
H2
TME Symbol:
H2-SETFUSE

Specification

Manufacturer
SETFUSE
Type of fuse
thermal
Current rating
2A
Opening termperature
115°C
Gross weight0.262 g
Certificates
See other products in this category: Thermal Fuses SETFUSE,
*
H2
980 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 100 pcs