+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H200CHD

LED; in housing; 3mm; No.of diodes: 2; red; 20mA; Lens: diffused; 45°

Manufacturer: BIVAR

Manufacturer part number:
H200CHD
TME Symbol:
H200CHD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
30mcd
Wavelength
635nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H200CHD
0 in TME stock
Net price for quantities from 1 pcs - 0.83 GBPGross price for quantities from 1 pcs - 0.99 GBP
Net price for quantities from 10 pcs - 0.69 GBPGross price for quantities from 10 pcs - 0.83 GBP
Net price for quantities from 100 pcs - 0.55 GBPGross price for quantities from 100 pcs - 0.66 GBP
Net price for quantities from 250 pcs - 0.50 GBPGross price for quantities from 250 pcs - 0.60 GBP
Net price for quantities from 500 pcs - 0.47 GBPGross price for quantities from 500 pcs - 0.56 GBP
Net price for quantities from 1000 pcs - 0.43 GBPGross price for quantities from 1000 pcs - 0.51 GBP
Net price for quantities from 2000 pcs - 0.39 GBPGross price for quantities from 2000 pcs - 0.47 GBP
Net price for quantities from 4000 pcs - 0.36 GBPGross price for quantities from 4000 pcs - 0.43 GBP
No. of pieces (Multiplicity: 1)