+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H201CBWYD

LED; in housing; 3mm; No.of diodes: 2; blue,yellow; 20mA; 40°

Manufacturer: BIVAR

Manufacturer part number:
H201CBWYD
TME Symbol:
H201CBWYD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
blue, yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Wavelength
430nm, 590nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H201CBWYD
0 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 3.22 USD
Net price for quantities from 250 pcs - 2.43 USDGross price for quantities from 250 pcs - 2.91 USD
Net price for quantities from 500 pcs - 2.29 USDGross price for quantities from 500 pcs - 2.74 USD
Net price for quantities from 1000 pcs - 2.08 USDGross price for quantities from 1000 pcs - 2.50 USD
Net price for quantities from 2000 pcs - 1.89 USDGross price for quantities from 2000 pcs - 2.26 USD
Net price for quantities from 4000 pcs - 1.75 USDGross price for quantities from 4000 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)