+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H201CGHD

LED; in housing; 3mm; No.of diodes: 2; red,green; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H201CGHD
TME Symbol:
H201CGHD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green, red
Mounting
THT
Front
convex
LED lens
diffused
Viewing angle
40°
Luminosity
25...30mcd
Wavelength
568nm, 635nm
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H201CGHD
75 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.93 USD
Net price for quantities from 2000 pcs - 0.73 USDGross price for quantities from 2000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)