+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H204CGD

LED; in housing; 3mm; No.of diodes: 8; green; 20mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H204CGD
TME Symbol:
H204CGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
8
LED colour
green
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
25mcd
Wavelength
568nm
Operating voltage
2.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H204CGD
0 in TME stock
Net price for quantities from 1 pcs - 3.56 EURGross price for quantities from 1 pcs - 4.27 EUR
Net price for quantities from 10 pcs - 2.97 EURGross price for quantities from 10 pcs - 3.56 EUR
Net price for quantities from 100 pcs - 2.37 EURGross price for quantities from 100 pcs - 2.85 EUR
Net price for quantities from 250 pcs - 2.14 EURGross price for quantities from 250 pcs - 2.57 EUR
Net price for quantities from 500 pcs - 2.02 EURGross price for quantities from 500 pcs - 2.43 EUR
Net price for quantities from 1000 pcs - 1.84 EURGross price for quantities from 1000 pcs - 2.21 EUR
Net price for quantities from 2000 pcs - 1.66 EURGross price for quantities from 2000 pcs - 1.99 EUR
Net price for quantities from 4000 pcs - 1.55 EURGross price for quantities from 4000 pcs - 1.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.