+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H204CHD

LED; in housing; 3mm; No.of diodes: 8; red; 20mA; Lens: diffused; 40°

Manufacturer: BIVAR

Manufacturer part number:
H204CHD
TME Symbol:
H204CHD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
8
LED colour
red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
30mcd
Wavelength
625nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H204CHD
0 in TME stock
Net price for quantities from 1 pcs - 3.63 EURGross price for quantities from 1 pcs - 4.36 EUR
Net price for quantities from 10 pcs - 3.03 EURGross price for quantities from 10 pcs - 3.64 EUR
Net price for quantities from 100 pcs - 2.43 EURGross price for quantities from 100 pcs - 2.91 EUR
Net price for quantities from 250 pcs - 2.19 EURGross price for quantities from 250 pcs - 2.62 EUR
Net price for quantities from 500 pcs - 2.06 EURGross price for quantities from 500 pcs - 2.48 EUR
Net price for quantities from 1000 pcs - 1.89 EURGross price for quantities from 1000 pcs - 2.26 EUR
Net price for quantities from 2000 pcs - 1.70 EURGross price for quantities from 2000 pcs - 2.04 EUR
Net price for quantities from 4000 pcs - 1.57 EURGross price for quantities from 4000 pcs - 1.89 EUR
No. of pieces (Multiplicity: 1)