+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H204CRGD

LED; in housing; 3mm; No.of diodes: 8; red,green; 20mA; 40°


Manufacturer: BIVAR

Manufacturer part number:
H204CRGD
TME Symbol:
H204CRGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
8
LED colour
green, red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Wavelength
568nm, 700nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H204CRGD
0 in TME stock
Net price for quantities from 1 pcs - 3.43 EURGross price for quantities from 1 pcs - 4.11 EUR
Net price for quantities from 10 pcs - 2.86 EURGross price for quantities from 10 pcs - 3.43 EUR
Net price for quantities from 100 pcs - 2.29 EURGross price for quantities from 100 pcs - 2.75 EUR
Net price for quantities from 250 pcs - 2.05 EURGross price for quantities from 250 pcs - 2.47 EUR
Net price for quantities from 500 pcs - 1.95 EURGross price for quantities from 500 pcs - 2.33 EUR
Net price for quantities from 1000 pcs - 1.77 EURGross price for quantities from 1000 pcs - 2.13 EUR
Net price for quantities from 2000 pcs - 1.60 EURGross price for quantities from 2000 pcs - 1.92 EUR
Net price for quantities from 4000 pcs - 1.49 EURGross price for quantities from 4000 pcs - 1.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.