+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H204CYD

LED; in housing; 3mm; No.of diodes: 8; yellow; 20mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H204CYD
TME Symbol:
H204CYD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
8
LED colour
yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
20mcd
Wavelength
590nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H204CYD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 4.19 USD
Net price for quantities from 100 pcs - 2.79 USDGross price for quantities from 100 pcs - 3.35 USD
Net price for quantities from 250 pcs - 2.51 USDGross price for quantities from 250 pcs - 3.01 USD
Net price for quantities from 500 pcs - 2.37 USDGross price for quantities from 500 pcs - 2.84 USD
Net price for quantities from 1000 pcs - 2.16 USDGross price for quantities from 1000 pcs - 2.59 USD
Net price for quantities from 2000 pcs - 1.95 USDGross price for quantities from 2000 pcs - 2.34 USD
Net price for quantities from 4000 pcs - 1.82 USDGross price for quantities from 4000 pcs - 2.18 USD