+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H204CYGD

LED; in housing; 3mm; No.of diodes: 2; green,yellow; 20mA; 40°


Manufacturer: BIVAR

Manufacturer part number:
H204CYGD
TME Symbol:
H204CYGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green, yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Wavelength
568nm, 590nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H204CYGD
0 in TME stock
Net price for quantities from 1 pcs - 3.61 EURGross price for quantities from 1 pcs - 4.33 EUR
Net price for quantities from 10 pcs - 3.00 EURGross price for quantities from 10 pcs - 3.61 EUR
Net price for quantities from 100 pcs - 2.41 EURGross price for quantities from 100 pcs - 2.89 EUR
Net price for quantities from 250 pcs - 2.17 EURGross price for quantities from 250 pcs - 2.60 EUR
Net price for quantities from 500 pcs - 2.04 EURGross price for quantities from 500 pcs - 2.46 EUR
Net price for quantities from 1000 pcs - 1.87 EURGross price for quantities from 1000 pcs - 2.24 EUR
Net price for quantities from 2000 pcs - 1.69 EURGross price for quantities from 2000 pcs - 2.02 EUR
Net price for quantities from 4000 pcs - 1.57 EURGross price for quantities from 4000 pcs - 1.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.