+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D02AM44V20

Fuse: fuse; industrial; 20A; 440VAC; aM; D02


Manufacturer: MERSEN

Manufacturer part number:
D02AM44V20
TME Symbol:
H211607

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
20A
Rated voltage
440V AC
Fuse characteristics
aM
Fuse size
D02
Breaking capacity
50kA
Fuses application
motors start-up circuits
Power dissipation
2.5W
Gross weight11.44 g
Certificates
EAN code4086500062256
See other products in this category: D Fuses MERSEN,
*
D02AM44V20
10 in TME stock
Net price for quantities from 1 pcs - 9.93 EURGross price for quantities from 1 pcs - 11.91 EUR
Net price for quantities from 10 pcs - 7.94 EURGross price for quantities from 10 pcs - 9.53 EUR
Net price for quantities from 20 pcs - 7.46 EURGross price for quantities from 20 pcs - 8.95 EUR
Net price for quantities from 50 pcs - 6.70 EURGross price for quantities from 50 pcs - 8.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs