+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H220CGD-LP

LED; in housing; 3mm; No.of diodes: 2; green; 30mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H220CGD-LP
TME Symbol:
H220CGD-LP

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green
Mounting
THT
LED current
30mA
LED lens
diffused
Viewing angle
40°
Luminosity
25mcd
Wavelength
568nm
Operating voltage
2.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H220CGD-LP
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 250 pcs - 0.65 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.67 USD
Net price for quantities from 2000 pcs - 0.51 USDGross price for quantities from 2000 pcs - 0.61 USD
Net price for quantities from 4000 pcs - 0.47 USDGross price for quantities from 4000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.