+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H220CHD-LP

LED; in housing; No.of diodes: 2; red; 30mA; Lens: diffused; 40°

Manufacturer: BIVAR

Manufacturer part number:
H220CHD-LP
TME Symbol:
H220CHD-LP

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
red
Mounting
THT
LED current
30mA
LED lens
diffused
Viewing angle
40°
Luminosity
30mcd
Wavelength
625nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H220CHD-LP
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.73 USD
Net price for quantities from 2000 pcs - 0.55 USDGross price for quantities from 2000 pcs - 0.66 USD
Net price for quantities from 4000 pcs - 0.51 USDGross price for quantities from 4000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.