+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H250CHYD

LED; in housing; No.of diodes: 8; red,yellow; 30mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H250CHYD
TME Symbol:
H250CHYD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
8
LED colour
red, yellow
Mounting
THT
LED current
30mA
LED lens
diffused
Viewing angle
40°
Wavelength
590nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H250CHYD
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.63 USD
Net price for quantities from 4000 pcs - 0.49 USDGross price for quantities from 4000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)