+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H274CBWD

LED; in housing; No.of diodes: 8; blue; 20mA; Lens: diffused; 45°


Manufacturer: BIVAR

Manufacturer part number:
H274CBWD
TME Symbol:
H274CBWD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
8
LED colour
blue
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
430nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H274CBWD
0 in TME stock
Net price for quantities from 100 pcs - 11.31 USDGross price for quantities from 100 pcs - 13.57 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.