+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H274CGDL

LED; in housing; No.of diodes: 8; green; 2mA; Lens: diffused; 45°


Manufacturer: BIVAR

Manufacturer part number:
H274CGDL
TME Symbol:
H274CGDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
8
LED colour
green
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
45°
Wavelength
565nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H274CGDL
0 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 10 pcs - 4.53 USDGross price for quantities from 10 pcs - 5.44 USD
Net price for quantities from 100 pcs - 3.63 USDGross price for quantities from 100 pcs - 4.35 USD
Net price for quantities from 250 pcs - 3.26 USDGross price for quantities from 250 pcs - 3.92 USD
Net price for quantities from 500 pcs - 3.08 USDGross price for quantities from 500 pcs - 3.70 USD
Net price for quantities from 1000 pcs - 2.82 USDGross price for quantities from 1000 pcs - 3.38 USD
Net price for quantities from 2000 pcs - 2.55 USDGross price for quantities from 2000 pcs - 3.05 USD
Net price for quantities from 4000 pcs - 2.37 USDGross price for quantities from 4000 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.