+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H274CGRD

LED; in housing; No.of diodes: 8; red,green; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H274CGRD
TME Symbol:
H274CGRD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
8
LED colour
green, red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
565nm, 655nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H274CGRD
0 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 10 pcs - 4.39 USDGross price for quantities from 10 pcs - 5.26 USD
Net price for quantities from 100 pcs - 3.51 USDGross price for quantities from 100 pcs - 4.21 USD
Net price for quantities from 250 pcs - 3.16 USDGross price for quantities from 250 pcs - 3.79 USD
Net price for quantities from 500 pcs - 2.99 USDGross price for quantities from 500 pcs - 3.58 USD
Net price for quantities from 1000 pcs - 2.72 USDGross price for quantities from 1000 pcs - 3.26 USD
Net price for quantities from 2000 pcs - 2.46 USDGross price for quantities from 2000 pcs - 2.95 USD
Net price for quantities from 4000 pcs - 2.28 USDGross price for quantities from 4000 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)