+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H274CHGD

LED; in housing; No.of diodes: 8; red,green; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H274CHGD
TME Symbol:
H274CHGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
8
LED colour
green, red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
565nm, 635nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H274CHGD
0 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 10 pcs - 4.54 USDGross price for quantities from 10 pcs - 5.44 USD
Net price for quantities from 100 pcs - 3.63 USDGross price for quantities from 100 pcs - 4.35 USD
Net price for quantities from 250 pcs - 3.27 USDGross price for quantities from 250 pcs - 3.92 USD
Net price for quantities from 500 pcs - 3.08 USDGross price for quantities from 500 pcs - 3.70 USD
Net price for quantities from 1000 pcs - 2.81 USDGross price for quantities from 1000 pcs - 3.38 USD
Net price for quantities from 2000 pcs - 2.55 USDGross price for quantities from 2000 pcs - 3.05 USD
Net price for quantities from 4000 pcs - 2.36 USDGross price for quantities from 4000 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)