+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H274CSRD

LED; in housing; No.of diodes: 8; red; 20mA; Lens: diffused; 45°

Manufacturer: BIVAR

Manufacturer part number:
H274CSRD
TME Symbol:
H274CSRD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
8
LED colour
red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
660nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H274CSRD
0 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 5.17 USD
Net price for quantities from 100 pcs - 3.44 USDGross price for quantities from 100 pcs - 4.13 USD
Net price for quantities from 250 pcs - 3.10 USDGross price for quantities from 250 pcs - 3.72 USD
Net price for quantities from 500 pcs - 2.92 USDGross price for quantities from 500 pcs - 3.51 USD
Net price for quantities from 1000 pcs - 2.68 USDGross price for quantities from 1000 pcs - 3.21 USD
Net price for quantities from 2000 pcs - 2.42 USDGross price for quantities from 2000 pcs - 2.90 USD
Net price for quantities from 4000 pcs - 2.25 USDGross price for quantities from 4000 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)