+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H274CYD

LED; in housing; No.of diodes: 8; yellow; 20mA; Lens: diffused; 45°


Manufacturer: BIVAR

Manufacturer part number:
H274CYD
TME Symbol:
H274CYD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
8
LED colour
yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
585nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H274CYD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.78 EURGross price for quantities from 1 pcs - 5.73 EUR
Net price for quantities from 10 pcs - 3.98 EURGross price for quantities from 10 pcs - 4.78 EUR
Net price for quantities from 100 pcs - 3.18 EURGross price for quantities from 100 pcs - 3.82 EUR
Net price for quantities from 250 pcs - 2.87 EURGross price for quantities from 250 pcs - 3.44 EUR
Net price for quantities from 500 pcs - 2.71 EURGross price for quantities from 500 pcs - 3.25 EUR
Net price for quantities from 1000 pcs - 2.47 EURGross price for quantities from 1000 pcs - 2.96 EUR
Net price for quantities from 2000 pcs - 2.23 EURGross price for quantities from 2000 pcs - 2.68 EUR
Net price for quantities from 4000 pcs - 2.07 EURGross price for quantities from 4000 pcs - 2.49 EUR