+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H275CGHD

LED; in housing; 5mm; No.of diodes: 2; red,green; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H275CGHD
TME Symbol:
H275CGHD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
2
LED colour
green, red
Mounting
THT
LED lens
diffused
Viewing angle
45°
Wavelength
568nm, 635nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H275CGHD
0 in TME stock
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 10 pcs - 0.96 EURGross price for quantities from 10 pcs - 1.15 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.93 EUR
Net price for quantities from 250 pcs - 0.70 EURGross price for quantities from 250 pcs - 0.84 EUR
Net price for quantities from 500 pcs - 0.66 EURGross price for quantities from 500 pcs - 0.79 EUR
Net price for quantities from 1000 pcs - 0.60 EURGross price for quantities from 1000 pcs - 0.72 EUR
Net price for quantities from 2000 pcs - 0.54 EURGross price for quantities from 2000 pcs - 0.65 EUR
Net price for quantities from 4000 pcs - 0.50 EURGross price for quantities from 4000 pcs - 0.60 EUR
No. of pieces (Multiplicity: 1)