+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H275CRD

LED; in housing; 3mm; No.of diodes: 2; red; 20mA; Lens: diffused; 45°

Manufacturer: BIVAR

Manufacturer part number:
H275CRD
TME Symbol:
H275CRD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
5mcd
Wavelength
655nm
Operating voltage
1.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H275CRD
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.82 USD
Net price for quantities from 2000 pcs - 0.62 USDGross price for quantities from 2000 pcs - 0.75 USD
Net price for quantities from 4000 pcs - 0.58 USDGross price for quantities from 4000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)