+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H278CBWD

LED; in housing; 3mm; No.of diodes: 2; blue; 25mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H278CBWD
TME Symbol:
H278CBWD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
blue
Mounting
THT
LED current
25mA
LED lens
diffused
Viewing angle
45°
Wavelength
430nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H278CBWD
0 in TME stock
Net price for quantities from 1 pcs - 6.60 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 10 pcs - 5.50 USDGross price for quantities from 10 pcs - 6.59 USD
Net price for quantities from 100 pcs - 4.39 USDGross price for quantities from 100 pcs - 5.27 USD
Net price for quantities from 250 pcs - 3.96 USDGross price for quantities from 250 pcs - 4.75 USD
Net price for quantities from 500 pcs - 3.74 USDGross price for quantities from 500 pcs - 4.48 USD
Net price for quantities from 1000 pcs - 3.41 USDGross price for quantities from 1000 pcs - 4.08 USD
Net price for quantities from 2000 pcs - 3.07 USDGross price for quantities from 2000 pcs - 3.69 USD
Net price for quantities from 4000 pcs - 2.85 USDGross price for quantities from 4000 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.