+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H278CHDL

LED; in housing; 3mm; No.of diodes: 2; red; 7mA; Lens: diffused; 45°


Manufacturer: BIVAR

Manufacturer part number:
H278CHDL
TME Symbol:
H278CHDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red
Mounting
THT
LED current
7mA
LED lens
diffused
Viewing angle
45°
Wavelength
625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H278CHDL
0 in TME stock
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.22 EUR
Net price for quantities from 100 pcs - 0.82 EURGross price for quantities from 100 pcs - 0.98 EUR
Net price for quantities from 250 pcs - 0.74 EURGross price for quantities from 250 pcs - 0.88 EUR
Net price for quantities from 500 pcs - 0.70 EURGross price for quantities from 500 pcs - 0.83 EUR
Net price for quantities from 1000 pcs - 0.64 EURGross price for quantities from 1000 pcs - 0.76 EUR
Net price for quantities from 2000 pcs - 0.57 EURGross price for quantities from 2000 pcs - 0.69 EUR
Net price for quantities from 4000 pcs - 0.53 EURGross price for quantities from 4000 pcs - 0.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.