+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H278CHGD

LED; in housing; 5mm; No.of diodes: 2; red,green; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H278CHGD
TME Symbol:
H278CHGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
2
LED colour
green, red
Mounting
THT
LED lens
diffused
Viewing angle
45°
Luminosity
25mcd
Wavelength
568nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H278CHGD
0 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 250 pcs - 1.17 USDGross price for quantities from 250 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.10 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.22 USD
Net price for quantities from 2000 pcs - 0.92 USDGross price for quantities from 2000 pcs - 1.09 USD
Net price for quantities from 4000 pcs - 0.85 USDGross price for quantities from 4000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.